4 Way Through Hole DIP Switch 4P4T-NC, Flat Actuator

  • RS-artikelnummer 123-9557
  • Tillv. art.nr SSGM240100
  • Tillverkare / varumärke Alps Alpine
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

Specifikationer
Attribute Value
Contact Configuration 4P4T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 4
Mounting Type Through Hole
Actuator Type Flat
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
12,152 kr
(exkl. moms)
15,19 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 20
12,152 kr
60,76 kr
25 - 45
11,544 kr
57,72 kr
50 - 95
10,936 kr
54,68 kr
100 - 245
10,208 kr
51,04 kr
250 +
9,60 kr
48,00 kr
Nästa dag-leverans inte möjlig
Related Products
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Box type Through-hole Mounting Piano DIP Switches. Slide ...
Description:
Box type Through-hole Mounting Piano DIP Switches. Slide twin contacts mechanism ensure high reliability.Available both ON and OFF-set soldering.Both short and long actuators are available.