Altech Din Rail Top Hat

  • RS-artikelnummer 898-2339
  • Tillv. art.nr 198-285
  • Tillverkare / varumärke Altech
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Altech Din Rails

A Range of DIN Rails suitable for use with the TG series of Altech enclosures. All models are highly reliable and excellent quality.

Various sizes available

Specifikationer
Attribute Value
Compatibility Top Hat
Tillfälligt slut i lager – restorder för leverans 2020-04-29
Pris (ex. moms) Each
55,77 kr
(exkl. moms)
69,71 kr
(inkl. moms)
Enheter
Per unit
1 +
55,77 kr
Related Products
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which ...
MNX Enclosures are light grey (RAL 7035), with ...
Description:
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic ...
Description:
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays. Screw connectionYellow LED indicatorOperating temperature: -25 ºC to 60 ºCWide range of accessories also available.
DIN rails NS15, NS32 and NS35 with height ...
Description:
DIN rails NS15, NS32 and NS35 with height of 7.5mm or 15mm, length 2M.