- RS-artikelnummer:
- 871-8172
- Tillv. art.nr:
- 3046757
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-05-22
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
61,079 kr
(exkl. moms)
76,349 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 61,079 kr | 3 053,95 kr |
- RS-artikelnummer:
- 871-8172
- Tillv. art.nr:
- 3046757
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Phoenix Contact CLIPLINE UT Range
Specifikationer
Attribute | Value |
---|---|
Number of Levels | Double |
Series | UTTB 2.5- 2-BE |
Model Number | UTTB 2,5- 2-BE |