Weidmüller Robotics Series Blue Feed Through Terminal Block, 1.5mm², Single-Level, Clamp Termination
- RS-artikelnummer:
- 826-2931
- Tillv. art.nr:
- 1775600000
- Tillverkare / varumärke:
- Weidmüller
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
14,638 kr
(exkl. moms)
18,298 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 14,638 kr | 146,38 kr |
- RS-artikelnummer:
- 826-2931
- Tillv. art.nr:
- 1775600000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 30 → 16AWG |
Series | Robotics |
Termination Method | Clamp |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Pitch | 3.5mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 826-2931
- Tillv. art.nr:
- 1775600000
- Tillverkare / varumärke:
- Weidmüller