- RS-artikelnummer:
- 825-1199
- Tillv. art.nr:
- 260-336
- Tillverkare / varumärke:
- Wago
630 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,06 kr
(exkl. moms)
7,58 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 6,06 kr | 60,60 kr |
- RS-artikelnummer:
- 825-1199
- Tillv. art.nr:
- 260-336
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Cage Clamp - 260 Series
Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.
Features and Benefits
2 Conductor-through terminal block
6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail
6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail
260 Series
Specifikationer
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
Series | 260 |
American Wire Gauge | 28 → 16AWG |
Termination Method | Cage Clamp |
Cable CSA | 1.5mm² |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 18A |
Pitch | 8mm |
- RS-artikelnummer:
- 825-1199
- Tillv. art.nr:
- 260-336
- Tillverkare / varumärke:
- Wago