- RS-artikelnummer:
- 824-0118
- Tillv. art.nr:
- 8731710000
- Tillverkare / varumärke:
- Weidmuller
- RS-artikelnummer:
- 824-0118
- Tillv. art.nr:
- 8731710000
- Tillverkare / varumärke:
- Weidmuller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ZTR Test Disconnect Terminal Blocks
Z Series test-disconnect terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting
Snap-on mounting
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | Z |
American Wire Gauge | 30 → 12AWG |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |