Weidmuller Z Series Beige Fused DIN Rail Terminal, 0.5 → 4mm², Single-Level, Clamp Termination, Fused
- RS-artikelnummer:
- 824-0105
- Tillv. art.nr:
- 1730900000
- Tillverkare / varumärke:
- Weidmuller
- RS-artikelnummer:
- 824-0105
- Tillv. art.nr:
- 1730900000
- Tillverkare / varumärke:
- Weidmuller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting
Tension clamp connection
Direct mounting
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | Z |
Termination Method | Clamp |
Cable CSA | 0.5 → 4mm² |
Fused | Yes |
Voltage Rating | 500 V ac/dc |
Current Rating | 6.3A |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |