- RS-artikelnummer:
- 823-9688
- Tillv. art.nr:
- 7917030000
- Tillverkare / varumärke:
- Weidmüller
71 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
111,70 kr
(exkl. moms)
139,62 kr
(inkl. moms)
Enheter | Per unit |
1 + | 111,70 kr |
- RS-artikelnummer:
- 823-9688
- Tillv. art.nr:
- 7917030000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
W Series MAK Motor Connection Terminal
W series Motor-connection terminal with yoke connection technology. The yoke connection on the terminals make planning easier and optimises operational safety.
Features and Benefits
Screw connection
Direct mounting
Direct mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Quadruple |
Series | W |
Termination Method | Screw |
Cable CSA | 0.5 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 31A |
Pitch | 6.2mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 823-9688
- Tillv. art.nr:
- 7917030000
- Tillverkare / varumärke:
- Weidmüller