Phoenix Contact USLKG 2.5 N-1 Series Green, Yellow Earth Terminal Block, Single-Level, Screw Termination
- RS-artikelnummer:
- 803-8292
- Tillv. art.nr:
- 0443081
- Tillverkare / varumärke:
- Phoenix Contact
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
70,004 kr
(exkl. moms)
87,505 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 70,004 kr | 3 500,20 kr |
- RS-artikelnummer:
- 803-8292
- Tillv. art.nr:
- 0443081
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
USLK Series
Specifikationer
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
Series | USLKG 2.5 N-1 |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Model Number | USLKG 2,5 N-1 |
- RS-artikelnummer:
- 803-8292
- Tillv. art.nr:
- 0443081
- Tillverkare / varumärke:
- Phoenix Contact