- RS-artikelnummer:
- 675-8938
- Tillv. art.nr:
- 0 371 74
- Tillverkare / varumärke:
- Legrand
- RS-artikelnummer:
- 675-8938
- Tillv. art.nr:
- 0 371 74
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
One junction (1 input / 1 output) - metal stand.
Specifikationer
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | 371 |
American Wire Gauge | 4AWG |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 800 V |
Current Rating | 57A |
Pitch | 12mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |