- RS-artikelnummer:
- 666-3332
- Tillv. art.nr:
- 1SNK516150R0000
- Tillverkare / varumärke:
- Entrelec
Tillfälligt slut i lager – restorder för leverans 2024-05-03
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
86,93 kr
(exkl. moms)
108,66 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 86,93 kr | 434,65 kr |
- RS-artikelnummer:
- 666-3332
- Tillv. art.nr:
- 1SNK516150R0000
- Tillverkare / varumärke:
- Entrelec
Lagstiftning och ursprungsland
Produktdetaljer
Earth Terminals
Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Note
Current Rating quoted is rated short-time withstand current.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifikationer
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | ZS35 |
Termination Method | Screw |
Cable CSA | 35mm² |
Voltage Rating | 1 kV ac |
Current Rating | 125A |
Pitch | 16mm |
Hazardous Area Certification | ATEX |
- RS-artikelnummer:
- 666-3332
- Tillv. art.nr:
- 1SNK516150R0000
- Tillverkare / varumärke:
- Entrelec