- RS-artikelnummer:
- 225-4761
- Tillv. art.nr:
- 8WH2520-0AF00
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
- RS-artikelnummer:
- 225-4761
- Tillv. art.nr:
- 8WH2520-0AF00
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Siemens Terminal block comes with a cross sectional area of 1.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH2520 |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Current Rating | 26A |