Phoenix Contact QTCS 1,5 Series Grey Feed Through Terminal Block, 0.25 → 1.5mm², Quick Connect Termination,
- RS-artikelnummer:
- 201-4941
- Tillv. art.nr:
- 3050138
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 201-4941
- Tillv. art.nr:
- 3050138
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Phoenix feed through terminal block is hybrid version which combine the advantages of the different connection technologies. The time saving QUICKON fast connection is used on the control cabinet side. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 24 → 16AWG |
Series | QTCS 1,5 |
Termination Method | Quick Connect |
Cable CSA | 0.25 → 1.5mm² |
Voltage Rating | 800 V |
Current Rating | 17.5A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | QTCS 1,5 |
- RS-artikelnummer:
- 201-4941
- Tillv. art.nr:
- 3050138
- Tillverkare / varumärke:
- Phoenix Contact