- RS-artikelnummer:
- 144-8745
- Tillv. art.nr:
- 1989800000
- Tillverkare / varumärke:
- Weidmüller
Tillfälligt slut i lager – restorder för leverans 2024-05-01
Lagt till varukorgen
Pris (ex. moms) 1 låda med 50
1 373,19 kr
(exkl. moms)
1 716,49 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 1 373,19 kr | 27,464 kr |
- RS-artikelnummer:
- 144-8745
- Tillv. art.nr:
- 1989800000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | A |
American Wire Gauge | 28 → 12AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Current Rating | 20A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |