- RS-artikelnummer:
- 878-7581
- Tillverkare / varumärke:
- RS PRO
605 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
12,516 kr
(exkl. moms)
15,645 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 12,516 kr | 62,58 kr |
- RS-artikelnummer:
- 878-7581
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Jumper for Screw Clamp Terminal Block
Use this RS PRO jumper to make quick, permanent cross-connections between multiple screw clamp terminal blocks. The metal tubes in the block make contact with an internal connector bar to allow the transmission of power through your circuit. You'll generally find this component in commercial environments, from electronics manufacturing plants to telecommunications exchanges and engineering workshops.
This DIN rail terminal accessory is safe to use even in hot industrial settings, as it has an operating temperature range of -40°C to +105°C. Weighing just 12.5 grams, this light component can safely be fitted to surfaces that have a limited load-bearing capacity.
Like all of the RS PRO range, the product has been tested for durability and consistency. It's also RoHS (Restriction of Hazardous Substances) compliant, which means it's manufactured using only minimal levels of any hazardous materials.
This DIN rail terminal accessory is safe to use even in hot industrial settings, as it has an operating temperature range of -40°C to +105°C. Weighing just 12.5 grams, this light component can safely be fitted to surfaces that have a limited load-bearing capacity.
Like all of the RS PRO range, the product has been tested for durability and consistency. It's also RoHS (Restriction of Hazardous Substances) compliant, which means it's manufactured using only minimal levels of any hazardous materials.
Features and Benefits
Jumper accessory
Suitable for use with screw-clamp terminal blocks
Commissioning, Qualification and Verification (CQV) series
Restriction of Hazardous Substances (RoHS) compliant
Suitable for use with screw-clamp terminal blocks
Commissioning, Qualification and Verification (CQV) series
Restriction of Hazardous Substances (RoHS) compliant
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | CQV |
For Use With | Screw Clamp Terminal Block |