- RS-artikelnummer:
- 804-0233
- Tillv. art.nr:
- 3032114
- Tillverkare / varumärke:
- Phoenix Contact
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
199,165 kr
(exkl. moms)
248,956 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 199,165 kr | 1 991,65 kr |
- RS-artikelnummer:
- 804-0233
- Tillv. art.nr:
- 3032114
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time
CLIPLINE complete accessories
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | FBS 50-5 BU |
For Use With | Modular Terminal Block |
- RS-artikelnummer:
- 804-0233
- Tillv. art.nr:
- 3032114
- Tillverkare / varumärke:
- Phoenix Contact