- RS-artikelnummer:
- 803-8139
- Tillv. art.nr:
- 0202358
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
73,64 kr
(exkl. moms)
92,05 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 73,64 kr | 736,40 kr |
- RS-artikelnummer:
- 803-8139
- Tillv. art.nr:
- 0202358
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 24 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 24 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- Pitch of 5.2mm with a length dependant on the position of the bridge
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 24 A
- Effortless to use, simply push into your terminal block and save time
Complete Line:
The FBS Jumper bars are a-part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
FB Series
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | LB10-6 GY |
For Use With | Modular Terminal Block |
- RS-artikelnummer:
- 803-8139
- Tillv. art.nr:
- 0202358
- Tillverkare / varumärke:
- Phoenix Contact