- RS-artikelnummer:
- 755-3747
- Tillv. art.nr:
- 0133360021
- Tillverkare / varumärke:
- Weidmüller
13 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
63,49 kr
(exkl. moms)
79,36 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 63,49 kr | 0,635 kr |
- RS-artikelnummer:
- 755-3747
- Tillv. art.nr:
- 0133360021
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907
Note
Printed Terminal Markers
White terminal markers made from polyamide 66 with black print numbering. Designed to be quick and easy to mount as strips or independently and easy to read.
Features & Benefits
Available in preprinted sets of 1 to 10, 11 to 20, 21 to 30, 31 to 40, 1 to 50 and 51 to 100
Available in preprinted figure of 42
Easy to apply either as a strip or independently
Available in preprinted figure of 42
Easy to apply either as a strip or independently
Product Application Information
Essential products so you know what and where each terminal block or wire is. Easy to use and universal, so you can use them on most conductors and plug-in connectors. With the added bonus of being supplied in strips, you can mount them a row at a time in one simple motion, saving you time.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Terminal Marker |
For Use With | Terminal Block |
Series | DEK |
- RS-artikelnummer:
- 755-3747
- Tillv. art.nr:
- 0133360021
- Tillverkare / varumärke:
- Weidmüller