- RS-artikelnummer:
- 755-3738
- Tillv. art.nr:
- 0133360011
- Tillverkare / varumärke:
- Weidmüller
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
63,49 kr
(exkl. moms)
79,36 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 63,49 kr | 0,635 kr |
- RS-artikelnummer:
- 755-3738
- Tillv. art.nr:
- 0133360011
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Weidmuller Terminal Markers, PA 66 Material, 6mm Width - DEK Series - 0133360011
Keep your conductors, plug-ins and electronic ensembles organised with these number-naming terminal markers from Weidmuller. This set comes with numbers ranging from 11 to 20, so you can quickly label and locate connections in a compact network. These units come in strips of ready-to-use tiles, so snapping them into place is a walk in the park. The bold black digits against a crisp white background mean they're a cinch to read, so they won't keep you guessing.
Features & Benefits
• PA 66 material for resistance to abrasion and wear
• Broad operating temperature range of -40°C to +100°C for use in harsh conditions
• Small dimensions of 5 (L) x 6mm (W) to take up minimal space in your electrical setup
• Self-extinguishing for safety in the event of a fire
• Broad operating temperature range of -40°C to +100°C for use in harsh conditions
• Small dimensions of 5 (L) x 6mm (W) to take up minimal space in your electrical setup
• Self-extinguishing for safety in the event of a fire
Applications
• Manufacturing industry
• Automated machinery
• Signalling systems
• Automated machinery
• Signalling systems
How many markers come in each package?
Each pack comes fully loaded with 100 pieces, so you won't have to worry about running low on supplies.
How are the numbers printed?
The numbers are printed using MC laser printing for crystal-clear digits and improved readability.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Accessory Type | 11-20 Terminal Marker |
For Use With | Terminal Block |
Series | DEK |