- RS-artikelnummer:
- 718-0945
- Tillv. art.nr:
- 0456700000
- Tillverkare / varumärke:
- Weidmüller
430 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
21,946 kr
(exkl. moms)
27,432 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 21,946 kr | 219,46 kr |
- RS-artikelnummer:
- 718-0945
- Tillv. art.nr:
- 0456700000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | SAK |
For Use With | DIN Rail Terminal Blocks |
- RS-artikelnummer:
- 718-0945
- Tillv. art.nr:
- 0456700000
- Tillverkare / varumärke:
- Weidmüller