- RS-artikelnummer:
- 666-3133
- Tillv. art.nr:
- 1SNK505910R0000
- Tillverkare / varumärke:
- Entrelec
Denna produkt har utgått
- RS-artikelnummer:
- 666-3133
- Tillv. art.nr:
- 1SNK505910R0000
- Tillverkare / varumärke:
- Entrelec
Lagstiftning och ursprungsland
Produktdetaljer
End Stops
Features:
For use with SNK terminal blocks
End Sections suitable for terminals up to 16mm²
Polyamide insulating material
UL94 V-0 flammability rating
End Sections suitable for terminals up to 16mm²
Polyamide insulating material
UL94 V-0 flammability rating
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Section |
Series | ES4 |
For Use With | Terminal Block |
Hazardous Area Certification | ATEX |