- RS-artikelnummer:
- 446-0844
- Tillv. art.nr:
- 1421633
- Tillverkare / varumärke:
- Phoenix Contact
830 I lager för avsändande samma dag
240 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,038 kr
(exkl. moms)
8,798 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 7,038 kr | 70,38 kr |
- RS-artikelnummer:
- 446-0844
- Tillv. art.nr:
- 1421633
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Phoenix Contact End Clamp, 6.2mm Width, PA Construction - E/MK - 1421633
Worried about terminal blocks going off the rails? Put a stop to slippage with this end clamp from Phoenix Contact. It has two clips, meaning it has no trouble gripping perforated and unperforated top-hat DIN rails.
A 3.2mm fixing hole through the body means you can clamp it onto the end of a terminal strip with a single screw. As installation can be completed with just a screwdriver, it's swift and fuss-free.
As it's made from PA, the clamp has good mechanical damping properties that help it stand its ground around machine vibrations. This material also resists wear, so it stays strong over time. Use two of these end clamps to bookend your blocks and make sure they don't slide around. This ensures your distribution and control panel installations are safe and secure.
A 3.2mm fixing hole through the body means you can clamp it onto the end of a terminal strip with a single screw. As installation can be completed with just a screwdriver, it's swift and fuss-free.
As it's made from PA, the clamp has good mechanical damping properties that help it stand its ground around machine vibrations. This material also resists wear, so it stays strong over time. Use two of these end clamps to bookend your blocks and make sure they don't slide around. This ensures your distribution and control panel installations are safe and secure.
Features & Benefits
Compact width of 6.2mm saves you space and enables installation in small enclosures
Flame-retardant construction is tested to ensure vertical burning stops within 60 seconds
Operates at temperatures between -60°C and +105°C, to handle heavy plant and manufacturing environments
Comes in a pack of ten, so you can secure blocks on multiple rails
Flame-retardant construction is tested to ensure vertical burning stops within 60 seconds
Operates at temperatures between -60°C and +105°C, to handle heavy plant and manufacturing environments
Comes in a pack of ten, so you can secure blocks on multiple rails
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | E/MK |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Rail Mount |
Colour | Grey |
Material | Polyamide |
Contact Dimensions | 22 x 6 x 11.4mm |
- RS-artikelnummer:
- 446-0844
- Tillv. art.nr:
- 1421633
- Tillverkare / varumärke:
- Phoenix Contact