- RS-artikelnummer:
- 418-9826
- Tillv. art.nr:
- 0203250
- Tillverkare / varumärke:
- Phoenix Contact
85 I lager för avsändande samma dag
195 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
61,794 kr
(exkl. moms)
77,242 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 61,794 kr | 308,97 kr |
- RS-artikelnummer:
- 418-9826
- Tillv. art.nr:
- 0203250
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Phoenix Contact Jumper Bar, Fixed Bridge Type, 10 Positions - FBI 10- 6 - 0203250
Get a head start on PCB connections using this Phoenix Contact jumper bar. The unit makes it a breeze to connect terminal blocks in the same spacing, without fiddly wire runs. A low-resistance copper construction ensures optimal electrical flow. This metal also withstands corrosion and heat, so it's a reliable operator in demanding industrial settings.
Enjoy fuss-free mounting with just a screwdriver, thanks to the product's straightforward screw terminals. Once made, these connections have a durable hold so there's minimal need to spend time on retightening and maintenance. A pitch of 6.2mm means the component is a doddle to fit and remove.
For user safety, PA insulation is on hand to protect against electric shocks during installation. This versatile module is the right choice for any process control or food and beverage manufacturing environment.
Enjoy fuss-free mounting with just a screwdriver, thanks to the product's straightforward screw terminals. Once made, these connections have a durable hold so there's minimal need to spend time on retightening and maintenance. A pitch of 6.2mm means the component is a doddle to fit and remove.
For user safety, PA insulation is on hand to protect against electric shocks during installation. This versatile module is the right choice for any process control or food and beverage manufacturing environment.
Features & Benefits
• Environmentally friendly as contains no hazardous substances above accepted thresholds
• Light weight per piece of 16.09g puts minimal strain on a PCB
• 10 positions for numerous connections using one component
• Supplied in a pack of 5 to to keep you stocked up
• Light weight per piece of 16.09g puts minimal strain on a PCB
• 10 positions for numerous connections using one component
• Supplied in a pack of 5 to to keep you stocked up
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | FBI |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Screw |
Colour | Silver |
Material | Copper |
Pitch | 6.2mm |
- RS-artikelnummer:
- 418-9826
- Tillv. art.nr:
- 0203250
- Tillverkare / varumärke:
- Phoenix Contact