WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 57A
- RS-artikelnummer:
- 278-8338
- Tillv. art.nr:
- 2010-433
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 25 enheter)*
507,58 kr
(exkl. moms)
634,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 507,58 kr | 20,303 kr |
*vägledande pris
- RS-artikelnummer:
- 278-8338
- Tillv. art.nr:
- 2010-433
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | TOPJOB S | |
| For Use With | DIN Rail Terminal Block | |
| Current Rating | 57A | |
| Mounting Type | Push-In | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 57A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO Jumper is a insulated jumper. This jumper is available in light grey colour and 1 to 3 jumper assignment positions. The net weight of this product is 4.9 g only.
RoHS compliant
0.023 MJ fire load
Railway approved
0.023 MJ fire load
Railway approved
relaterade länkar
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 57A
- WAGO TOPJOB S Series Step-down Jumper for Use with DIN Rail Terminal Block, 57A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 41A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 76A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 17.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO 284 Series Jumper for Use with Rail Mount Terminal Blocks, 57A