- RS-artikelnummer:
- 235-5295
- Tillv. art.nr:
- 1068300000
- Tillverkare / varumärke:
- Weidmüller
Tillfälligt slut i lager – restorder för leverans 2024-04-25
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
8,40 kr
(exkl. moms)
10,50 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 8,40 kr | 42,00 kr |
- RS-artikelnummer:
- 235-5295
- Tillv. art.nr:
- 1068300000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Test/Isolating
This terminal has a 4mm test socket on the input and output side to take standard test leads. The isolating function is actuated by a screw in the orange housing, so it can be slid to open or close and is locked in place by tightening the screw.
Note
The voltage and current ratings on this page are due to VDE ratings.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | W |
For Use With | Terminal Block |
- RS-artikelnummer:
- 235-5295
- Tillv. art.nr:
- 1068300000
- Tillverkare / varumärke:
- Weidmüller