- RS-artikelnummer:
- 192-2743
- Tillv. art.nr:
- 2970028
- Tillverkare / varumärke:
- Phoenix Contact
80 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
17,358 kr
(exkl. moms)
21,698 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 - 56 | 17,358 kr | 69,432 kr |
60 - 96 | 16,49 kr | 65,96 kr |
100 + | 15,938 kr | 63,752 kr |
- RS-artikelnummer:
- 192-2743
- Tillv. art.nr:
- 2970028
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Phoenix Contact Electronic Housing, Plug-In Base-Mounting Type, 77 (W) x 22.5 (L) x 15.5mm (D) - UMK-BE 22,5 - 2970028
Connecting a circuit board to your DIN rail is a cinch with this electronic housing base from Phoenix Contact. A universal footing makes it compatible with any standard EN DIN rail, so it's a handy accessory to have in your kit. Thanks to its plug-in technology, it forms a secure and durable connection without the need for tools.
The product's corrosion-resistant PA construction means it's suitable for use in humid settings. As this plastic is non-conductive, it protects against electric shocks. To keep your installation compact, the unit measures just 77 (W) x 22.5 (L) x 15.5mm (D). This helps it sit tight with other modules in your setup.
An electronic board base like this is a practical choice for industrial control cabinets, such as those in automotive manufacturing. For safety, it meets UL 94-V2 flammability standards, so it burns for a maximum of 1 minute in the event of a fire.
The product's corrosion-resistant PA construction means it's suitable for use in humid settings. As this plastic is non-conductive, it protects against electric shocks. To keep your installation compact, the unit measures just 77 (W) x 22.5 (L) x 15.5mm (D). This helps it sit tight with other modules in your setup.
An electronic board base like this is a practical choice for industrial control cabinets, such as those in automotive manufacturing. For safety, it meets UL 94-V2 flammability standards, so it burns for a maximum of 1 minute in the event of a fire.
Features & Benefits
• Environmentally friendly, as it contains no hazardous materials
• Optional direct wall mounting, thanks to the mounting flange
• Marking grooves for convenient labelling and identification
• Optional direct wall mounting, thanks to the mounting flange
• Marking grooves for convenient labelling and identification
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Electronic Board Base |
Series | UMK- BE 22.5 |
For Use With | DIN-Rail |
Mounting Type | Wall Mount |
Colour | Green |
Material | Polyamide |
- RS-artikelnummer:
- 192-2743
- Tillv. art.nr:
- 2970028
- Tillverkare / varumärke:
- Phoenix Contact