XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc
- RS-artikelnummer:
- 212-4971
- Tillv. art.nr:
- DRC60US12
- Tillverkare / varumärke:
- XP Power
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
269,56 kr
(exkl. moms)
336,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 269,56 kr |
5 - 9 | 261,47 kr |
10 - 24 | 253,37 kr |
25 - 49 | 245,27 kr |
50 + | 237,18 kr |
- RS-artikelnummer:
- 212-4971
- Tillv. art.nr:
- DRC60US12
- Tillverkare / varumärke:
- XP Power
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC ON LED indicator
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 4.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Height | 92.6mm |
Width | 52mm |
Depth | 58mm |
Series | DRC60 |
Mounting Type | DIN Rail Mount |
- RS-artikelnummer:
- 212-4971
- Tillv. art.nr:
- DRC60US12
- Tillverkare / varumärke:
- XP Power