- RS-artikelnummer:
- 158-7407
- Tillv. art.nr:
- STS250/23/24
- Tillverkare / varumärke:
- Block
Denna produkt har utgått
- RS-artikelnummer:
- 158-7407
- Tillv. art.nr:
- STS250/23/24
- Tillverkare / varumärke:
- Block
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Control Transformers, 230 V AC, STS Series
This series of control transformers stands out thanks to the following special features:
The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.
Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022
Specifikationer
Attribute | Value |
---|---|
Primary Voltage Rating | 218V ac, 230V ac, 242V ac |
Secondary Voltage Rating | 24V ac |
Power Rating | 250VA |
Mounting Type | DIN Rail |
Number of Outputs | 1 |
Length | 96mm |
Width | 107mm |
Depth | 105mm |
Dimensions | 96 x 107 x 105mm |
Maximum Temperature | +40°C |
Weight | 3.9kg |