CAMDENBOSS Vented Enclosure Type CNMB Series , 53 x 58 x 90mm, Polycarbonate DIN Rail Enclosure
- RS-artikelnummer:
- 749-5907
- Distrelec artikelnummer:
- 193-01-180
- Tillv. art.nr:
- CNMB/3V/2
- Tillverkare / varumärke:
- CAMDENBOSS
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
151,93 kr
(exkl. moms)
189,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 87 enhet(er) är redo att levereras
- Dessutom levereras 48 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 151,93 kr |
*vägledande pris
- RS-artikelnummer:
- 749-5907
- Distrelec artikelnummer:
- 193-01-180
- Tillv. art.nr:
- CNMB/3V/2
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Enclosure Type | Vented | |
| Body Material | Polycarbonate | |
| Length | 53mm | |
| Width | 58mm | |
| Dimensions | 53 x 58 x 90mm | |
| Height | 90mm | |
| Colour | Grey | |
| Series | CNMB | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Enclosure Type Vented | ||
Body Material Polycarbonate | ||
Length 53mm | ||
Width 58mm | ||
Dimensions 53 x 58 x 90mm | ||
Height 90mm | ||
Colour Grey | ||
Series CNMB | ||
- COO (Country of Origin):
- GB
DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.
Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Note
The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).
Supplied with
Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).
Supplied with
1 x top, 1 x base, 1 x black clip, 1 x white clip
Contents
1 x top, 1 x base, 1 x black clip, 1 x white clip
relaterade länkar
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure