Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 35 x 114.5mm, Polyamide DIN Rail Enclosure
- RS-artikelnummer:
- 648-7756
- Tillv. art.nr:
- 2713670
- Tillverkare / varumärke:
- Phoenix Contact
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
147,70 kr
(exkl. moms)
184,62 kr
(inkl. moms)
Enheter | Per unit |
1 + | 147,70 kr |
- RS-artikelnummer:
- 648-7756
- Tillv. art.nr:
- 2713670
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Modular electronic housing ME MAX
New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | Electronic Housing |
Body Material | Polyamide |
Length | 99mm |
Width | 35mm |
Dimensions | 99 x 35 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 24 |
Colour | Grey |
Series | ME |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 648-7756
- Tillv. art.nr:
- 2713670
- Tillverkare / varumärke:
- Phoenix Contact