- RS-artikelnummer:
- 776-296
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 776-296
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
Series | MAS |
Housing Material | Polymer |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |