The Molex mPm field attachable DIN solenoid valve connector comes with improved strain relief. The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG09 internal thread, 2-pole plus ground with C4 circuit, transparent nitrile gasket connector.
Superior cable retention
Simplifies manufacturing processes
Internal thread coupling
24V red LED indicator
Operating temperature ranges between -40°C and 90°C
Hydraulic, pneumatic and electromagnetic devices
IP65 rated
IP67 rated
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Cable Gland Size | PG9 |
Colour | Clear |
Series | 121064 |
Termination Method | Screw |