- RS-artikelnummer:
- 174-6583
- Tillv. art.nr:
- 121012-0019
- Tillverkare / varumärke:
- Molex
- RS-artikelnummer:
- 174-6583
- Tillv. art.nr:
- 121012-0019
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Molex Electronics MPm DIN Valve Connectors
The Molex Electronics mPm DIN 43650 A type valve connector has an electric rating of 250VAC, 300VDC and 16A. It has form A, B20 base and 3-pole plus ground terminal. It has brass contacts. This connector comes with a black nitrile gasket and a screw.
Features and Benefits
Increased performance
Operating temperature ranges between -40°C and 90°C
Polypropylene connector body with silver-plated mating
Simplifies the manufacturing processes
Operating temperature ranges between -40°C and 90°C
Polypropylene connector body with silver-plated mating
Simplifies the manufacturing processes
Applications
Commercial vehicles
Factory automation
Hydraulic, pneumatic and electromagnetic devices
Machine builders
Factory automation
Hydraulic, pneumatic and electromagnetic devices
Machine builders
Certifications
IP65 rated
IP67 rated
IP67 rated
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Mounting Type | Screw |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |