- RS-artikelnummer:
- 174-6582
- Tillv. art.nr:
- 121064-0545
- Tillverkare / varumärke:
- Molex
41 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
57,87 kr
(exkl. moms)
72,34 kr
(inkl. moms)
Enheter | Per unit |
1 + | 57,87 kr |
- RS-artikelnummer:
- 174-6582
- Tillv. art.nr:
- 121064-0545
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Molex mPm DIN Valve Connector
The Molex mPm field attachable DIN solenoid valve connector comes with improved strain relief. The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG09 internal thread, 2-pole plus ground with A1 circuit, transparent nitrile gasket connector.
Features and Benefits
Superior cable retention
Simplifies manufacturing processes
Internal thread coupling
24V red LED indicator
Operating temperature ranges between -40°C and 90°C
Simplifies manufacturing processes
Internal thread coupling
24V red LED indicator
Operating temperature ranges between -40°C and 90°C
Applications
Hydraulic, pneumatic and electromagnetic devices
Certifications
IP65 rated
IP67 rated
IP67 rated
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Indicator Light | Yes |
Cable Gland Size | PG9 |
Colour | Clear |
Series | 121064 |
Termination Method | Screw |
- RS-artikelnummer:
- 174-6582
- Tillv. art.nr:
- 121064-0545
- Tillverkare / varumärke:
- Molex