- RS-artikelnummer:
- 174-6470
- Tillv. art.nr:
- 121001-0219
- Tillverkare / varumärke:
- Molex
Denna produkt har utgått
- RS-artikelnummer:
- 174-6470
- Tillv. art.nr:
- 121001-0219
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Molex DIN 43650 Solenoid Connector, 90° Orientation, 2 Poles - 121001 Series - 121001-0219
Looking for a durable power adapter for your solenoid valves? Go for this connector from Molex. Because of its polypropylene housing, the unit can withstand mechanical impact, making it suitable for use in harsh industrial environments. It has an internal thread that enables quick and simple coupling with the solenoid valve, eliminating the need for complex tools. As it has a 24V voltage rating, this solenoid connector is a practical choice for low-voltage systems.
Features & Benefits
Broad operating temperature range of -40°C to +90°C for use in challenging conditions
Integrated yellow LED indicator for easy monitoring and troubleshooting
Current rating of 16A is suitable for medium-current and high-current applications
Integrated yellow LED indicator for easy monitoring and troubleshooting
Current rating of 16A is suitable for medium-current and high-current applications
Applications
Process and packaging industry
Robotics and automation systems
Robotics and automation systems
Is this connector dustproof?
Yes, an IP67 rating indicates that it's fully protected from dust and immersion in up to 1m of water for 30 minutes.
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Colour | Black |
Current Rating | 16A |
Series | 121001 |
IP Rating | IP65, IP67 |
Termination Method | Screw |