Molex Electronics 2P+E DIN 43650 DIN 43650 Solenoid Connector, 121202 Series, 16A, 250 V ac, 300 V dc, IP65, IP67

  • RS-artikelnummer 174-6412
  • Tillv. art.nr 121202-0001
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PL
Produktdetaljer

mPm DIN Valve Connector, Form B - Industrial, External Thread, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket

Specifikationer
Attribute Value
Pole Format 2P+E
DIN 43650 Type DIN 43650 B
Voltage Rating 250 V ac, 300 V dc
Colour Black
Current Rating 16A
Series 121202
IP Rating IP65, IP67
Termination Method Screw
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 50)
10,376 kr
(exkl. moms)
12,97 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
50 - 200
10,376 kr
518,80 kr
250 - 450
9,944 kr
497,20 kr
500 - 700
9,546 kr
477,30 kr
750 - 950
9,18 kr
459,00 kr
1000 +
8,84 kr
442,00 kr
Related Products
A comprehensive range of cable sockets, appliance connector ...
Description:
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four ...
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...
From Hirschmann, this range of mini version appliance ...
Description:
From Hirschmann, this range of mini version appliance connector and plug base is for use with miniature valves. The contact layout is available in either Industry standard pin layout (GDS - 9.4mm pitch) or DIN 43650-C pin layout (GDSN - ...