- RS-artikelnummer:
- 156-4713
- Tillv. art.nr:
- 218680021
- Tillverkare / varumärke:
- Hirschmann
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
23,07 kr
(exkl. moms)
28,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 23,07 kr |
10 - 24 | 22,07 kr |
25 - 49 | 18,66 kr |
50 + | 17,70 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 156-4713
- Tillv. art.nr:
- 218680021
- Tillverkare / varumärke:
- Hirschmann
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment. These items require a gasket which must be purchased seperately.
Approvals
UL recognised, CSA certified, VDE.
Belden Hirschmann Female Solenoid Valve Connector, 16A Current Rating, 250V Voltage Rating - GDM Series - 218680021
Connect your solenoid valve to a power source in your pneumatic or hydraulic system with this hardwearing adapter from Belden's Hirschmann range. The unit consists of a PG11 cable gland that offers strain relief to protect your wires from twisting at angles that could cause damage to them. A wide cable diameter range of 6 to 9mm means this versatile termination device supports commonly used cable sizes. Its 250V voltage rating makes it a good fit for use with low-voltage applications.
Features & Benefits
Easy screw-down termination method saves time and effort
IP65 (ingress protection) rating to withstand dust and low-pressure water jets
Supports installation of additional electronic inserts like varistors and rectifiers for enhanced functionality
Current rating of 16A for high-current applications
Right-angle orientation to fit into setups with limited space
IP65 (ingress protection) rating to withstand dust and low-pressure water jets
Supports installation of additional electronic inserts like varistors and rectifiers for enhanced functionality
Current rating of 16A for high-current applications
Right-angle orientation to fit into setups with limited space
Applications
Gas plants
Chemical processing facilities
Medical laboratories
Chemical processing facilities
Medical laboratories
Can this connector be affected by transient voltages?
This connector has an in-built varistor that safeguards it from power surges, meaning it's immune to them and is a safe choice for use in volatile areas.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 16A |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |