Hirschmann 2P+E DIN 43650 C Solenoid Valve Connector, Male, Screw Down, GSSNA Series, 6A, 250 V ac/dc, IP65

  • RS-artikelnummer 156-1360
  • Tillv. art.nr 933110100
  • Tillverkare / varumärke Hirschmann
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): HU
Produktdetaljer

GSSNA Series Type C Solenoid Connector

DIN 43650C Hirschmann

A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.

Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm

Specifikationer
Attribute Value
Pole Format 2P+E
DIN 43650 Type DIN 43650 C
Voltage Rating 250 V ac/dc
Gender Male
Mounting Type Screw Down
Colour Black
Current Rating 6A
Series GSSNA
IP Rating IP65
Termination Method Solder
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) 1 Pack of 5
34,40 kr
(exkl. moms)
43,00 kr
(inkl. moms)
Förpackning(ar)
Per Pack
Per unit*
1 +
34,40 kr
6,88 kr
Nästa dag-leverans inte möjlig
Related Products
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...
A comprehensive range of cable sockets, appliance connector ...
Description:
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four ...
The Molex mPm field attachable DIN solenoid valve ...
Description:
The Molex mPm field attachable DIN solenoid valve connector comes with improved strain relief. The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG09 internal thread, 2-pole plus ground with C3 ...
mPm DIN Valve Connector, Form A, External Threads, ...
Description:
mPm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Red LED, Transparent Nitrile Gasket.