- RS-artikelnummer:
- 156-1180
- Tillv. art.nr:
- 932977106 GM 209 NJ grey
- Tillverkare / varumärke:
- Hirschmann
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
33,37 kr
(exkl. moms)
41,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 33,37 kr |
10 - 24 | 32,34 kr |
25 - 49 | 31,43 kr |
50 + | 30,53 kr |
- RS-artikelnummer:
- 156-1180
- Tillv. art.nr:
- 932977106 GM 209 NJ grey
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
GM series, design not standardised
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Grey |
Current Rating | 16A |
Series | GM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-artikelnummer:
- 156-1180
- Tillv. art.nr:
- 932977106 GM 209 NJ grey
- Tillverkare / varumärke:
- Hirschmann