- RS-artikelnummer:
- 923-1758
- Tillv. art.nr:
- 09060152912
- Tillverkare / varumärke:
- HARTING
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 20)
149,375 kr
(exkl. moms)
186,719 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
20 - 80 | 149,375 kr | 2 987,50 kr |
100 - 180 | 145,185 kr | 2 903,70 kr |
200 - 480 | 141,312 kr | 2 826,24 kr |
500 - 980 | 137,571 kr | 2 751,42 kr |
1000 + | 133,993 kr | 2 679,86 kr |
- RS-artikelnummer:
- 923-1758
- Tillv. art.nr:
- 09060152912
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Harting DIN 41615 Type H15 High Current Plugs
A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Faston |
Row Loading | z/d |
Type | H15 |
Pitch | 10.16mm |
Contact Plating | Silver |
Class Rating | C1 |
Current Rating | 15A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 8mΩ |
Series | 09 06 |
Maximum Operating Temperature | +125°C |
Voltage Rating | 500 V ac |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |