- RS-artikelnummer:
- 923-1648
- Tillv. art.nr:
- 09032966878
- Tillverkare / varumärke:
- HARTING
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 20)
123,923 kr
(exkl. moms)
154,904 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
20 - 80 | 123,923 kr | 2 478,46 kr |
100 - 180 | 120,482 kr | 2 409,64 kr |
200 - 480 | 117,222 kr | 2 344,44 kr |
500 - 980 | 114,137 kr | 2 282,74 kr |
1000 + | 111,211 kr | 2 224,22 kr |
- RS-artikelnummer:
- 923-1648
- Tillv. art.nr:
- 09032966878
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Wire Wrap |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 03 |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |