- RS-artikelnummer:
- 923-0755
- Tillv. art.nr:
- 09021642921
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-20
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 130)
66,226 kr
(exkl. moms)
82,782 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
130 - 520 | 66,226 kr | 8 609,38 kr |
650 - 1170 | 55,63 kr | 7 231,90 kr |
1300 - 3120 | 48,808 kr | 6 345,04 kr |
3250 - 6370 | 46,291 kr | 6 017,83 kr |
6500 + | 44,85 kr | 5 830,50 kr |
- RS-artikelnummer:
- 923-0755
- Tillv. art.nr:
- 09021642921
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b |
Type | B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C1 |
Current Rating | 2A |