- RS-artikelnummer:
- 865-8086
- Tillv. art.nr:
- 09045323213
- Tillverkare / varumärke:
- HARTING
151 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
77,61 kr
(exkl. moms)
97,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 77,61 kr |
- RS-artikelnummer:
- 865-8086
- Tillv. art.nr:
- 09045323213
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Crimp |
Row Loading | a/c |
Type | D |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Series | 09 04 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 865-8086
- Tillv. art.nr:
- 09045323213
- Tillverkare / varumärke:
- HARTING