- RS-artikelnummer:
- 740-6868
- Tillv. art.nr:
- 09031326941
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-09-05
Lagt till varukorgen
Pris (ex. moms) Varje
66,08 kr
(exkl. moms)
82,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 66,08 kr |
20 - 74 | 54,48 kr |
75 - 299 | 46,60 kr |
300 - 599 | 44,74 kr |
600 + | 43,43 kr |
- RS-artikelnummer:
- 740-6868
- Tillv. art.nr:
- 09031326941
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 03 |
Maximum Contact Resistance | 15mΩ |
Housing Material | Glass Fibre Reinforced PBT |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 740-6868
- Tillv. art.nr:
- 09031326941
- Tillverkare / varumärke:
- HARTING