- RS-artikelnummer:
- 693-1903
- Tillv. art.nr:
- 09281486904
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
- RS-artikelnummer:
- 693-1903
- Tillv. art.nr:
- 09281486904
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Harting DIN 41612 Type 2R Backplane Signal Connectors
Harting DIN 41612 type 2R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact, SMC compatible. Hard wearing and durable with a good mating cycle, these DIN 41612 type 2R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | a/b/c |
Type | 2R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Housing Material | Thermoplastic |