- RS-artikelnummer:
- 170-6872
- Tillv. art.nr:
- 374545 / 374545-E
- Tillverkare / varumärke:
- ERNI
Tillfälligt slut i lager – restorder för leverans 2024-10-10
Pris (ex. moms) Var (i en bricka med 30)
66,865 kr
(exkl. moms)
83,581 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
30 + | 66,865 kr | 2 005,95 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 170-6872
- Tillv. art.nr:
- 374545 / 374545-E
- Tillverkare / varumärke:
- ERNI
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | ERNIPRESS |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |