- RS-artikelnummer:
- 470-465
- Tillv. art.nr:
- 09732646801
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-17
Lagt till varukorgen
Pris (ex. moms) Varje
52,07 kr
(exkl. moms)
65,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 52,07 kr |
20 - 74 | 47,04 kr |
75 - 299 | 44,31 kr |
300 - 599 | 39,06 kr |
600 + | 36,43 kr |
- RS-artikelnummer:
- 470-465
- Tillv. art.nr:
- 09732646801
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
- RS-artikelnummer:
- 470-465
- Tillv. art.nr:
- 09732646801
- Tillverkare / varumärke:
- HARTING