Amphenol FCI 48 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

  • RS-artikelnummer 251-425
  • Tillv. art.nr 86093487313755E1LF
  • Tillverkare / varumärke Amphenol FCI
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Series C/2 Male DIN 41612 Connectors

Standard DIN 41612 PCB Signal Connectors Style C/2 right angle headers.

//media.rs-online.com/t_line/LF160210-10.gif
Specifikationer
Attribute Value
Number of Contacts 48
Gender Male
Number of Rows 3
Body Orientation Right Angle
Termination Method Solder
Row Loading A/b/c
Type C/2
Pitch 2.54mm
Mounting Type Through Hole
Contact Plating Gold over Nickel
Class Rating C2
Current Rating 1.5A
Contact Material Copper Alloy
Maximum Contact Resistance 20mΩ
Housing Material PET
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Voltage Rating 1 kV ac
68 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
28,95 kr
(exkl. moms)
36,19 kr
(inkl. moms)
Enheter
Per unit
1 - 24
28,95 kr
25 - 99
23,78 kr
100 - 249
21,51 kr
250 - 499
18,82 kr
500 +
18,20 kr
Related Products
Harting DIN 41612 Type C backplane signal connectors ...
Description:
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. DIN 41612 male ...
This range of Type C through hole reflow ...
Description:
This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, ...
Eurocard plug and receptacle connectors which meet DIN ...
Description:
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, ...