ON Semiconductor, EMG2DXV5T5G, Dual NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 5-Pin SOT-553
- RS-artikelnummer:
- 801-0162
- Tillv. art.nr:
- EMG2DXV5T5G
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 801-0162
- Tillv. art.nr:
- EMG2DXV5T5G
- Tillverkare / varumärke:
- ON Semiconductor
Lagstiftning och ursprungsland
Produktdetaljer
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-553 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 338 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Common Emitter |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 47 kΩ |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 1 |
Dimensions | 1.7 x 1.3 x 0.6mm |
- RS-artikelnummer:
- 801-0162
- Tillv. art.nr:
- EMG2DXV5T5G
- Tillverkare / varumärke:
- ON Semiconductor