Panasonic, DMG264020R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin Mini6
- RS-artikelnummer:
- 168-3605
- Tillv. art.nr:
- DMG264020R
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 168-3605
- Tillv. art.nr:
- DMG264020R
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Dual Resistor Dual Digital NPN+PNP Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | Mini6 G4 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 60 |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 22 kΩ |
Typical Resistor Ratio | 1 |
Dimensions | 2.9 x 1.5 x 1.1mm |